20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152660209

DigiKey Part Number
WM10520-ND
Manufacturer
Manufacturer Product Number
0152660209
Description
CABLE FFC/FPC 20POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660209 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-A-0076-A-4-06-4-TGCT1152073-05-20-A-0076-A-4-06-4-T-ND24,78000 KčSimilar
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1063,14100 Kč631,41 Kč
2559,18920 Kč1 479,73 Kč
5056,36280 Kč2 818,14 Kč
10053,66880 Kč5 366,88 Kč
25050,30784 Kč12 576,96 Kč
50047,90694 Kč23 953,47 Kč
1 00045,62130 Kč45 621,30 Kč
3 00042,22152 Kč126 664,56 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč