


0152660095 | |
|---|---|
DigiKey Part Number | WM10511-ND |
Manufacturer | |
Manufacturer Product Number | 0152660095 |
Description | CABLE FFC/FPC 10POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660095 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-10-A-0030-A-4-06-4-T | GCT | 588 | 2073-05-10-A-0030-A-4-06-4-T-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,11000 Kč | 671,10 Kč |
| 25 | 62,89320 Kč | 1 572,33 Kč |
| 50 | 59,88620 Kč | 2 994,31 Kč |
| 100 | 57,02430 Kč | 5 702,43 Kč |
| 250 | 53,45420 Kč | 13 363,55 Kč |
| 500 | 50,90336 Kč | 25 451,68 Kč |
| 1 000 | 48,47472 Kč | 48 474,72 Kč |
| 3 000 | 44,86251 Kč | 134 587,53 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |








