10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0152660096

DigiKey Part Number
0152660096-ND
Manufacturer
Manufacturer Product Number
0152660096
Description
CABLE FFC/FPC 10POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660096 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-D-0030-A-4-06-4-TGCT9372073-05-10-D-0030-A-4-06-4-T-ND23,31000 KčSimilar
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,25700 Kč672,57 Kč
2563,04440 Kč1 576,11 Kč
5060,03740 Kč3 001,87 Kč
10057,16710 Kč5 716,71 Kč
25053,58772 Kč13 396,93 Kč
50051,03018 Kč25 515,09 Kč
1 00048,59588 Kč48 595,88 Kč
3 00044,97450 Kč134 923,50 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč