4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670718

DigiKey Part Number
900-0151670718-ND
Manufacturer
Manufacturer Product Number
0151670718
Description
FFC 1.00 TYPE D 4 CKTS LGT 254
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670718 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,62800 Kč376,28 Kč
2535,26000 Kč881,50 Kč
5033,57160 Kč1 678,58 Kč
10031,96950 Kč3 196,95 Kč
25029,96584 Kč7 491,46 Kč
50028,53502 Kč14 267,51 Kč
1 00027,17330 Kč27 173,30 Kč
3 00025,14762 Kč75 442,86 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč