30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670472

DigiKey Part Number
0151670472-ND
Manufacturer
Manufacturer Product Number
0151670472
Description
CABLE FFC/FPC 30POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670472 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,57000 Kč48,57 Kč
1041,27400 Kč412,74 Kč
2538,68080 Kč967,02 Kč
5036,83260 Kč1 841,63 Kč
10035,07320 Kč3 507,32 Kč
25032,87608 Kč8 219,02 Kč
50031,30676 Kč15 653,38 Kč
1 00029,81286 Kč29 812,86 Kč
3 00027,59081 Kč82 772,43 Kč
Manufacturers Standard Package
Unit Price without VAT:48,57000 Kč
Unit Price with VAT:58,76970 Kč