


0151670471 | |
|---|---|
DigiKey Part Number | 0151670471-ND |
Manufacturer | |
Manufacturer Product Number | 0151670471 |
Description | CABLE FFC/FPC 30POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,57000 Kč | 48,57 Kč |
| 10 | 41,27400 Kč | 412,74 Kč |
| 25 | 38,68840 Kč | 967,21 Kč |
| 50 | 36,84020 Kč | 1 842,01 Kč |
| 100 | 35,08070 Kč | 3 508,07 Kč |
| 250 | 32,88288 Kč | 8 220,72 Kč |
| 500 | 31,31356 Kč | 15 656,78 Kč |
| 1 000 | 29,81909 Kč | 29 819,09 Kč |
| 3 000 | 27,59654 Kč | 82 789,62 Kč |
| Unit Price without VAT: | 48,57000 Kč |
|---|---|
| Unit Price with VAT: | 58,76970 Kč |











