30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151670470

DigiKey Part Number
WM19610-ND
Manufacturer
Manufacturer Product Number
0151670470
Description
CABLE FFC/FPC 30POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,06400 Kč320,64 Kč
2530,06080 Kč751,52 Kč
5028,62440 Kč1 431,22 Kč
10027,25540 Kč2 725,54 Kč
25025,54700 Kč6 386,75 Kč
50024,32744 Kč12 163,72 Kč
1 00023,16625 Kč23 166,25 Kč
3 00021,43924 Kč64 317,72 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč