Series_15167(OPP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series_15167(OPP)
Molex Premo Flex Cable Jumpers

0151670324

DigiKey Part Number
WM19606-ND
Manufacturer
Manufacturer Product Number
0151670324
Description
CABLE FFC/FPC 16POS 1MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670324 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,49000 Kč41,49 Kč
1035,25700 Kč352,57 Kč
2533,04000 Kč826,00 Kč
5031,46380 Kč1 573,19 Kč
10029,95960 Kč2 995,96 Kč
25028,08332 Kč7 020,83 Kč
50026,74238 Kč13 371,19 Kč
1 00025,46606 Kč25 466,06 Kč
3 00023,56777 Kč70 703,31 Kč
Manufacturers Standard Package
Unit Price without VAT:41,49000 Kč
Unit Price with VAT:50,20290 Kč