
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 732,91400 Kč | 7 329,14 Kč |
| 25 | 687,03760 Kč | 17 175,94 Kč |
| 50 | 654,26400 Kč | 32 713,20 Kč |
| 100 | 623,06320 Kč | 62 306,32 Kč |
| 250 | 584,11060 Kč | 146 027,65 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |

