10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670264

DigiKey Part Number
WM16427-ND
Manufacturer
Manufacturer Product Number
0151670264
Description
CABLE FFC/FPC 10POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670264 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1052,05400 Kč520,54 Kč
2548,79080 Kč1 219,77 Kč
5046,45600 Kč2 322,80 Kč
10044,23650 Kč4 423,65 Kč
25041,46516 Kč10 366,29 Kč
50039,48548 Kč19 742,74 Kč
1 00037,60154 Kč37 601,54 Kč
3 00034,79908 Kč104 397,24 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč