


0151660831 | |
|---|---|
DigiKey Part Number | 0151660831-ND |
Manufacturer | |
Manufacturer Product Number | 0151660831 |
Description | CABLE FFC/FPC 13POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,70000 Kč | 49,70 Kč |
| 10 | 42,20000 Kč | 422,00 Kč |
| 25 | 39,55000 Kč | 988,75 Kč |
| 50 | 37,65660 Kč | 1 882,83 Kč |
| 100 | 35,85740 Kč | 3 585,74 Kč |
| 250 | 33,61160 Kč | 8 402,90 Kč |
| 500 | 32,00712 Kč | 16 003,56 Kč |
| 1 000 | 30,47977 Kč | 30 479,77 Kč |
| 3 000 | 28,20808 Kč | 84 624,24 Kč |
| Unit Price without VAT: | 49,70000 Kč |
|---|---|
| Unit Price with VAT: | 60,13700 Kč |




