
0150180831 | |
|---|---|
DigiKey Part Number | 900-0150180831-ND |
Manufacturer | |
Manufacturer Product Number | 0150180831 |
Description | CABLE FFC/FPC 13POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180831 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,58000 Kč | 113,58 Kč |
| 10 | 96,55100 Kč | 965,51 Kč |
| 25 | 90,49200 Kč | 2 262,30 Kč |
| 50 | 86,16820 Kč | 4 308,41 Kč |
| 100 | 82,05410 Kč | 8 205,41 Kč |
| 250 | 76,91720 Kč | 19 229,30 Kč |
| 500 | 73,24792 Kč | 36 623,96 Kč |
| 1 000 | 69,75420 Kč | 69 754,20 Kč |
| Unit Price without VAT: | 113,58000 Kč |
|---|---|
| Unit Price with VAT: | 137,43180 Kč |



