


0151660829 | |
|---|---|
DigiKey Part Number | 0151660829-ND |
Manufacturer | |
Manufacturer Product Number | 0151660829 |
Description | CABLE FFC/FPC 13POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660829 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,73000 Kč | 45,73 Kč |
| 10 | 38,89200 Kč | 388,92 Kč |
| 25 | 36,45840 Kč | 911,46 Kč |
| 50 | 34,71220 Kč | 1 735,61 Kč |
| 100 | 33,05480 Kč | 3 305,48 Kč |
| 250 | 30,98472 Kč | 7 746,18 Kč |
| 500 | 29,50538 Kč | 14 752,69 Kč |
| 1 000 | 28,09747 Kč | 28 097,47 Kč |
| 3 000 | 26,00298 Kč | 78 008,94 Kč |
| Unit Price without VAT: | 45,73000 Kč |
|---|---|
| Unit Price with VAT: | 55,33330 Kč |



