


0151660540 | |
|---|---|
DigiKey Part Number | WM22860-ND |
Manufacturer | |
Manufacturer Product Number | 0151660540 |
Description | CABLE FFC/FPC 50POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,03000 Kč | 44,03 Kč |
| 10 | 37,34300 Kč | 373,43 Kč |
| 25 | 34,99960 Kč | 874,99 Kč |
| 50 | 33,32500 Kč | 1 666,25 Kč |
| 100 | 31,73200 Kč | 3 173,20 Kč |
| 250 | 29,74348 Kč | 7 435,87 Kč |
| 500 | 28,32386 Kč | 14 161,93 Kč |
| 1 000 | 26,97227 Kč | 26 972,27 Kč |
| 3 000 | 24,96175 Kč | 74 885,25 Kč |
| Unit Price without VAT: | 44,03000 Kč |
|---|---|
| Unit Price with VAT: | 53,27630 Kč |





