


0151660255 | |
|---|---|
DigiKey Part Number | WM11316-ND |
Manufacturer | |
Manufacturer Product Number | 0151660255 |
Description | CABLE FFC/FPC 24POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660255 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0101-A-4-06-4-T | GCT | 455 | 2073-05-24-A-0101-A-4-06-4-T-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,45800 Kč | 424,58 Kč |
| 25 | 39,79560 Kč | 994,89 Kč |
| 50 | 37,89300 Kč | 1 894,65 Kč |
| 100 | 36,08300 Kč | 3 608,30 Kč |
| 250 | 33,82356 Kč | 8 455,89 Kč |
| 500 | 32,20842 Kč | 16 104,21 Kč |
| 1 000 | 30,67157 Kč | 30 671,57 Kč |
| 3 000 | 28,38517 Kč | 85 155,51 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








