


0151660221 | |
|---|---|
DigiKey Part Number | 0151660221-ND |
Manufacturer | |
Manufacturer Product Number | 0151660221 |
Description | CABLE FFC/FPC 20POS 0.5MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,82800 Kč | 498,28 Kč |
| 25 | 46,70800 Kč | 1 167,70 Kč |
| 50 | 44,47380 Kč | 2 223,69 Kč |
| 100 | 42,35090 Kč | 4 235,09 Kč |
| 250 | 39,69796 Kč | 9 924,49 Kč |
| 500 | 37,80270 Kč | 18 901,35 Kč |
| 1 000 | 35,99897 Kč | 35 998,97 Kč |
| 3 000 | 33,31606 Kč | 99 948,18 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |









