


0151660218 | |
|---|---|
DigiKey Part Number | WM22854-ND |
Manufacturer | |
Manufacturer Product Number | 0151660218 |
Description | CABLE FFC/FPC 20POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660218 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 50 | 41,55920 Kč | 2 077,96 Kč |
| 100 | 39,57280 Kč | 3 957,28 Kč |
| 250 | 37,09340 Kč | 9 273,35 Kč |
| 500 | 35,32284 Kč | 17 661,42 Kč |
| 1 000 | 33,63733 Kč | 33 637,33 Kč |
| 3 000 | 31,13009 Kč | 93 390,27 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |









