0151660207 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 379
Unit Price: 24,57000 Kč
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660207

DigiKey Part Number
WM11324-ND
Manufacturer
Manufacturer Product Number
0151660207
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660207 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-A-0050-A-4-06-4-TGCT3792073-05-20-A-0050-A-4-06-4-T-ND24,57000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,71800 Kč437,18 Kč
2540,98800 Kč1 024,70 Kč
5039,02680 Kč1 951,34 Kč
10037,16020 Kč3 716,02 Kč
25034,83232 Kč8 708,08 Kč
50033,16928 Kč16 584,64 Kč
1 00031,58645 Kč31 586,45 Kč
3 00029,23195 Kč87 695,85 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč