Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660181

DigiKey Part Number
0151660181-ND
Manufacturer
Manufacturer Product Number
0151660181
Description
CABLE FFC/FPC 16POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1056,86300 Kč568,63 Kč
2553,29280 Kč1 332,32 Kč
5050,74800 Kč2 537,40 Kč
10048,32480 Kč4 832,48 Kč
25045,29856 Kč11 324,64 Kč
50043,13620 Kč21 568,10 Kč
1 00041,07818 Kč41 078,18 Kč
3 00038,01667 Kč114 050,01 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč