



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | White | |
Boot Color | White | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,07000 Kč | 1 348,07 Kč |
| 10 | 1 145,75600 Kč | 11 457,56 Kč |
| 25 | 1 074,06440 Kč | 26 851,61 Kč |
| 50 | 1 022,84620 Kč | 51 142,31 Kč |
| 100 | 974,08460 Kč | 97 408,46 Kč |
| Unit Price without VAT: | 1 348,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 631,16470 Kč |










