16 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151660161

DigiKey Part Number
WM25064-ND
Manufacturer
Manufacturer Product Number
0151660161
Description
CABLE FFC/FPC 16POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,09000 Kč43,09 Kč
1036,56800 Kč365,68 Kč
2534,28120 Kč857,03 Kč
5032,64480 Kč1 632,24 Kč
10031,08380 Kč3 108,38 Kč
25029,13648 Kč7 284,12 Kč
50027,74558 Kč13 872,79 Kč
1 00026,42157 Kč26 421,57 Kč
3 00024,45200 Kč73 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,09000 Kč
Unit Price with VAT:52,13890 Kč