Image for 8WD44205BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44205BB

DigiKey Part Number
3473-8WD44205BB-ND
Manufacturer
Manufacturer Product Number
8WD44205BB
Description
SIG.COL.REPEATED-FLASH LED RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red LED
EDA/CAD Models
8WD44205BB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 733,07000 Kč8 733,07 Kč
Manufacturers Standard Package
Unit Price without VAT:8 733,07000 Kč
Unit Price with VAT:10 567,01470 Kč