


0151660143 | |
|---|---|
DigiKey Part Number | 0151660143-ND |
Manufacturer | |
Manufacturer Product Number | 0151660143 |
Description | CABLE FFC/FPC 14POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,84100 Kč | 408,41 Kč |
| 25 | 38,28360 Kč | 957,09 Kč |
| 50 | 36,45260 Kč | 1 822,63 Kč |
| 100 | 34,70970 Kč | 3 470,97 Kč |
| 250 | 32,53600 Kč | 8 134,00 Kč |
| 500 | 30,98254 Kč | 15 491,27 Kč |
| 1 000 | 29,50408 Kč | 29 504,08 Kč |
| 3 000 | 27,30482 Kč | 81 914,46 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |








