
0151340806 | |
|---|---|
DigiKey Part Number | 0151340806-ND |
Manufacturer | |
Manufacturer Product Number | 0151340806 |
Description | PICOBLADE 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151340806 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 138,92300 Kč | 1 389,23 Kč |
| 25 | 130,22120 Kč | 3 255,53 Kč |
| 50 | 124,00580 Kč | 6 200,29 Kč |
| 100 | 118,08440 Kč | 11 808,44 Kč |
| 250 | 110,69220 Kč | 27 673,05 Kč |
| 500 | 105,41290 Kč | 52 706,45 Kč |
| 1 000 | 100,38598 Kč | 100 385,98 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |









