
0151330201 | |
|---|---|
DigiKey Part Number | WM16319-ND |
Manufacturer | |
Manufacturer Product Number | 0151330201 |
Description | PICO-CLASP 2 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330201 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 60,35680 Kč | 1 508,92 Kč |
| 50 | 57,47580 Kč | 2 873,79 Kč |
| 100 | 54,72920 Kč | 5 472,92 Kč |
| 250 | 51,30148 Kč | 12 825,37 Kč |
| 500 | 48,85268 Kč | 24 426,34 Kč |
| 1 000 | 46,52212 Kč | 46 522,12 Kč |
| 2 500 | 43,61192 Kč | 109 029,80 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



