12 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Molex - Product Spotlight - Pico-Lock Connector System
Pico-Lock Connector System

0151321206

DigiKey Part Number
WM16752-ND
Manufacturer
Manufacturer Product Number
0151321206
Description
CABLE ASSY PICOLOCK 12 POS 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151321206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Friction Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,67000 Kč132,67 Kč
10112,65200 Kč1 126,52 Kč
25105,59560 Kč2 639,89 Kč
50100,55360 Kč5 027,68 Kč
10095,75150 Kč9 575,15 Kč
25089,75812 Kč22 439,53 Kč
50085,47618 Kč42 738,09 Kč
1 00081,40041 Kč81 400,41 Kč
Manufacturers Standard Package
Unit Price without VAT:132,67000 Kč
Unit Price with VAT:160,53070 Kč