4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Molex - Product Spotlight - Pico-Lock Connector System
Pico-Lock Connector System

0151320406

DigiKey Part Number
WM16716-ND
Manufacturer
Manufacturer Product Number
0151320406
Description
CABLE ASSY PICOLOCK 4 POS 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151320406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Friction Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 335
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1080,96800 Kč809,68 Kč
2575,89520 Kč1 897,38 Kč
5072,26680 Kč3 613,34 Kč
10068,81460 Kč6 881,46 Kč
25064,50584 Kč16 126,46 Kč
50061,42838 Kč30 714,19 Kč
1 00058,49833 Kč58 498,33 Kč
2 50054,83980 Kč137 099,50 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč