



0151321006 | |
|---|---|
DigiKey Part Number | WM16746-ND |
Manufacturer | |
Manufacturer Product Number | 0151321006 |
Description | CABLE ASSY PICOLOCK 10 POS 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151321006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,68400 Kč | 1 296,84 Kč |
| 25 | 121,55320 Kč | 3 038,83 Kč |
| 50 | 115,74940 Kč | 5 787,47 Kč |
| 100 | 110,22480 Kč | 11 022,48 Kč |
| 250 | 103,32612 Kč | 25 831,53 Kč |
| 500 | 98,39704 Kč | 49 198,52 Kč |
| 1 000 | 93,70483 Kč | 93 704,83 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |










