0151201068 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 75,99827 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,23867 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 94,23944 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 162,20934 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 94,23944 Kč
Datasheet
35 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201068

DigiKey Part Number
900-0151201068-ND
Manufacturer
Manufacturer Product Number
0151201068
Description
PREMOFLEX 0.5 XFLEX LGT 229 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201068Molex00150201068-ND75,99827 KčParametric Equivalent
0151661068Molex00151661068-ND54,23867 KčParametric Equivalent
0152661068Molex00152661068-ND94,23944 KčParametric Equivalent
0153661068Molex0900-0153661068-ND162,20934 KčParametric Equivalent
0982661068Molex00982661068-ND94,23944 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00066,14622 Kč66 146,22 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14622 Kč
Unit Price with VAT:80,03693 Kč