Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201068 | Molex | 0 | 0150201068-ND | 75,99827 Kč | Parametric Equivalent |
| 0151201068 | Molex | 0 | 900-0151201068-ND | 66,14622 Kč | Parametric Equivalent |
| 0151661068 | Molex | 0 | 0151661068-ND | 54,23867 Kč | Parametric Equivalent |
| 0152661068 | Molex | 0 | 0152661068-ND | 94,23944 Kč | Parametric Equivalent |
| 0982661068 | Molex | 0 | 0982661068-ND | 94,23944 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 162,20934 Kč | 162 209,34 Kč |
| Unit Price without VAT: | 162,20934 Kč |
|---|---|
| Unit Price with VAT: | 196,27330 Kč |








