
0151200167 | |
|---|---|
DigiKey Part Number | 900-0151200167-ND |
Manufacturer | |
Manufacturer Product Number | 0151200167 |
Description | PREMOFLEX 0.5 XFLEX LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200167 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-A-0101-A-4-06-4-G | GCT | 322 | 2073-05-16-A-0101-A-4-06-4-G-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 25 | 55,32560 Kč | 1 383,14 Kč |
| 50 | 52,67980 Kč | 2 633,99 Kč |
| 100 | 50,16420 Kč | 5 016,42 Kč |
| 250 | 47,02292 Kč | 11 755,73 Kč |
| 500 | 44,77866 Kč | 22 389,33 Kč |
| 1 000 | 42,64232 Kč | 42 642,32 Kč |
| 3 000 | 39,46448 Kč | 118 393,44 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |








