10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200101

DigiKey Part Number
900-0151200101-ND
Manufacturer
Manufacturer Product Number
0151200101
Description
PREMOFLEX 0.5 XFLEX LGT 102 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200101 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0101-A-4-06-4-GGCT4772073-05-10-A-0101-A-4-06-4-G-ND42,84000 KčSimilar
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1056,40100 Kč564,01 Kč
2552,87280 Kč1 321,82 Kč
5050,34480 Kč2 517,24 Kč
10047,93840 Kč4 793,84 Kč
25044,93656 Kč11 234,14 Kč
50042,79182 Kč21 395,91 Kč
1 00040,75019 Kč40 750,19 Kč
3 00037,71297 Kč113 138,91 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč