9 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390777

DigiKey Part Number
900-0150390777-ND
Manufacturer
Manufacturer Product Number
0150390777
Description
CABLE FFC/FPC 9POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390777 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670777Molex3450151670777-ND52,35000 KčParametric Equivalent
0152670777Molex4460152670777-ND38,85000 KčParametric Equivalent
0982670777Molex1 023WM23729-ND43,17000 KčParametric Equivalent
In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,48000 Kč94,48 Kč
1080,27300 Kč802,73 Kč
2575,24680 Kč1 881,17 Kč
5071,65120 Kč3 582,56 Kč
10068,22670 Kč6 822,67 Kč
25063,95548 Kč15 988,87 Kč
50060,90348 Kč30 451,74 Kč
1 00057,99852 Kč57 998,52 Kč
3 00053,67677 Kč161 030,31 Kč
Manufacturers Standard Package
Unit Price without VAT:94,48000 Kč
Unit Price with VAT:114,32080 Kč