



0522070960 | |
|---|---|
DigiKey Part Number | WM10941TR-ND - Tape & Reel (TR) WM10941CT-ND - Cut Tape (CT) WM10941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070960 |
Description | CONN FFC FPC TOP 9POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070960 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,12800 Kč | 221,28 Kč |
| 25 | 20,74720 Kč | 518,68 Kč |
| 50 | 19,75020 Kč | 987,51 Kč |
| 100 | 18,80750 Kč | 1 880,75 Kč |
| 250 | 17,62872 Kč | 4 407,18 Kč |
| 500 | 16,78700 Kč | 8 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,54344 Kč | 17 543,44 Kč |
| 2 000 | 16,70620 Kč | 33 412,40 Kč |
| 3 000 | 16,23531 Kč | 48 705,93 Kč |
| 5 000 | 15,66090 Kč | 78 304,50 Kč |
| 7 000 | 15,29384 Kč | 107 056,88 Kč |
| 10 000 | 14,91414 Kč | 149 141,40 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |




