20 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390365

DigiKey Part Number
900-0150390365-ND
Manufacturer
Manufacturer Product Number
0150390365
Description
CABLE FFC/FPC 20POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390365 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670365Molex1 832WM16241-ND14,66000 KčParametric Equivalent
0982670365Molex403WM8658-ND18,96000 KčParametric Equivalent
FJ-20-D-06.00-4Samtec Inc.0FJ-20-D-06.00-4-ND26,31000 KčParametric Equivalent
FJ-20-R-06.00-4Samtec Inc.69FJ-20-R-06.00-4-ND26,31000 KčParametric Equivalent
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,40400 Kč754,04 Kč
2570,67920 Kč1 766,98 Kč
5067,30400 Kč3 365,20 Kč
10064,08760 Kč6 408,76 Kč
25060,07512 Kč15 018,78 Kč
50057,20864 Kč28 604,32 Kč
1 00054,47992 Kč54 479,92 Kč
3 00050,42071 Kč151 262,13 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč