
FJ-20-R-06.00-4 | |
|---|---|
DigiKey Part Number | FJ-20-R-06.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-R-06.00-4 |
Description | CABLE FFC/FPC 20POS 1MM 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-R-06.00-4 Models |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 25 | 78,68360 Kč | 1 967,09 Kč |
| 50 | 73,11500 Kč | 3 655,75 Kč |
| 100 | 72,78330 Kč | 7 278,33 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

