0150200182 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 800
Unit Price: 63,04000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 126,51130 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,71524 Kč
Datasheet

Similar


GCT
In Stock: 500
Unit Price: 50,14000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,39548 Kč
Datasheet
01502001xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01502001xx
Molex Premo Flex Cable Jumpers

0150200182

DigiKey Part Number
0150200182-ND
Manufacturer
Manufacturer Product Number
0150200182
Description
CABLE FFC/FPC 16POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00052,01053 Kč104 021,06 Kč
Unit Price without VAT:52,01053 Kč
Unit Price with VAT:62,93274 Kč