
05-16-D-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-16-D-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 5 | 40,07200 Kč | 200,36 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 25 | 31,93320 Kč | 798,33 Kč |
| 50 | 28,93280 Kč | 1 446,64 Kč |
| 100 | 26,21970 Kč | 2 621,97 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |

