0150160217 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 403
Unit Price: 73,32000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 134,60200 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,54281 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,38335 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 386
Unit Price: 90,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 731
Unit Price: 91,44000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 376
Unit Price: 61,45000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 121,44000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 122,69000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 124,36000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 125,19000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 127,48000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 128,31000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 129,56000 Kč
Datasheet
MFG_01501XXXXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160217

DigiKey Part Number
900-0150160217-ND
Manufacturer
Manufacturer Product Number
0150160217
Description
CABLE FFC/FPC 20POS 0.5MM 7"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.