

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,82000 Kč | 90,82 Kč |
10 | 77,11300 Kč | 771,13 Kč |
25 | 72,27160 Kč | 1 806,79 Kč |
50 | 68,81400 Kč | 3 440,70 Kč |
100 | 65,52910 Kč | 6 552,91 Kč |
250 | 61,42516 Kč | 15 356,29 Kč |
500 | 58,49398 Kč | 29 246,99 Kč |
1 000 | 55,70400 Kč | 55 704,00 Kč |
3 000 | 51,55314 Kč | 154 659,42 Kč |
Unit Price without VAT: | 90,82000 Kč |
---|---|
Unit Price with VAT: | 109,89220 Kč |