33 Position FFC, FPC Cable 0.012" (0.30mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.012" (0.30mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150151033

DigiKey Part Number
0150151033-ND
Manufacturer
Manufacturer Product Number
0150151033
Description
CABLE FFC/FPC 33POS 0.3MM 10"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.012" (0.30mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150151033 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1099,57300 Kč995,73 Kč
2593,34040 Kč2 333,51 Kč
5088,88040 Kč4 444,02 Kč
10084,63450 Kč8 463,45 Kč
25079,33716 Kč19 834,29 Kč
50075,55164 Kč37 775,82 Kč
1 00071,94839 Kč71 948,39 Kč
3 00066,58802 Kč199 764,06 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč