33 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150150633

DigiKey Part Number
0150150633-ND
Manufacturer
Manufacturer Product Number
0150150633
Description
CABLE FFC/FPC 33POS 0.3MM 6"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150633 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 822
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,25200 Kč772,52 Kč
2572,40120 Kč1 810,03 Kč
5068,94480 Kč3 447,24 Kč
10065,65230 Kč6 565,23 Kč
25061,54092 Kč15 385,23 Kč
50058,60416 Kč29 302,08 Kč
1 00055,80827 Kč55 808,27 Kč
3 00051,65011 Kč154 950,33 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč