33 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150150833

DigiKey Part Number
0150150833-ND
Manufacturer
Manufacturer Product Number
0150150833
Description
CABLE FFC/FPC 33POS 0.3MM 8"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150833 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,00000 Kč72,00 Kč
1061,17300 Kč611,73 Kč
2557,34480 Kč1 433,62 Kč
5054,60440 Kč2 730,22 Kč
10051,99460 Kč5 199,46 Kč
25048,73844 Kč12 184,61 Kč
50046,41284 Kč23 206,42 Kč
1 00044,19873 Kč44 198,73 Kč
3 00040,90496 Kč122 714,88 Kč
Manufacturers Standard Package
Unit Price without VAT:72,00000 Kč
Unit Price with VAT:87,12000 Kč