




0050650020 | |
|---|---|
DigiKey Part Number | WM19575-ND |
Manufacturer | |
Manufacturer Product Number | 0050650020 |
Description | CGRID SL PMC WTOW DR 20POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 20 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 25 | 28,99400 Kč | 724,85 Kč |
| 50 | 27,60820 Kč | 1 380,41 Kč |
| 150 | 25,54760 Kč | 3 832,14 Kč |
| 300 | 24,32687 Kč | 7 298,06 Kč |
| 600 | 23,16535 Kč | 13 899,21 Kč |
| 1 050 | 22,26848 Kč | 23 381,90 Kč |
| 2 550 | 20,91763 Kč | 53 339,96 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



