




0015045201 | |
|---|---|
DigiKey Part Number | WM14863-ND |
Manufacturer | |
Manufacturer Product Number | 0015045201 |
Description | CONN CLIP INTERIM SNGL ROW 20POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 20 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 30,30440 Kč | 757,61 Kč |
| 50 | 28,85540 Kč | 1 442,77 Kč |
| 100 | 27,47590 Kč | 2 747,59 Kč |
| 400 | 24,91465 Kč | 9 965,86 Kč |
| 800 | 23,72538 Kč | 18 980,30 Kč |
| 1 200 | 23,05650 Kč | 27 667,80 Kč |
| 2 800 | 21,71921 Kč | 60 813,79 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


