0015045204 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 31,67952 Kč
Datasheet
Connector Shroud For C-Grid SL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For C-Grid SL Series
15045204
15045204
Molex SL Modular Connectors

0015045204

DigiKey Part Number
WM14864-ND
Manufacturer
Manufacturer Product Number
0015045204
Description
CONN CLIP INTERIM SNGL ROW 20POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Shroud For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0015045204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
Number of Positions
20
For Use With/Related Products
C-Grid SL Series
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,59200 Kč355,92 Kč
2533,36160 Kč834,04 Kč
5031,77000 Kč1 588,50 Kč
10030,25180 Kč3 025,18 Kč
40027,43020 Kč10 972,08 Kč
80026,12125 Kč20 897,00 Kč
1 20025,38466 Kč30 461,59 Kč
2 80023,91237 Kč66 954,64 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč