




0050650016 | |
|---|---|
DigiKey Part Number | WM19574-ND |
Manufacturer | |
Manufacturer Product Number | 0050650016 |
Description | CGRID SL PMC WTOW DR 16POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650016 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 16 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 25 | 37,57800 Kč | 939,45 Kč |
| 50 | 35,78480 Kč | 1 789,24 Kč |
| 150 | 33,11107 Kč | 4 966,66 Kč |
| 300 | 31,53060 Kč | 9 459,18 Kč |
| 600 | 30,02503 Kč | 18 015,02 Kč |
| 1 050 | 28,86305 Kč | 30 306,20 Kč |
| 2 550 | 27,11253 Kč | 69 136,95 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




