
0014445308 | |
|---|---|
DigiKey Part Number | 0014445308-ND |
Manufacturer | |
Manufacturer Product Number | 0014445308 |
Description | CONN PLUG 8POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014445308 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 22 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 31,37155 Kč | 48 939,62 Kč |
| Unit Price without VAT: | 31,37155 Kč |
|---|---|
| Unit Price with VAT: | 37,95958 Kč |




