0050650010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0050650010
0050650010
0050650010
Molex SL Modular Connectors

0050650010

DigiKey Part Number
WM20992-ND
Manufacturer
Manufacturer Product Number
0050650010
Description
CGRID SL PMC WTOW DR 10POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Shroud For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0050650010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
Number of Positions
10
For Use With/Related Products
C-Grid SL Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1047,88900 Kč478,89 Kč
2544,88720 Kč1 122,18 Kč
5042,74420 Kč2 137,21 Kč
10040,70230 Kč4 070,23 Kč
25038,15272 Kč9 538,18 Kč
50036,33146 Kč18 165,73 Kč
1 00034,59778 Kč34 597,78 Kč
2 50032,43317 Kč81 082,92 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč