0014444905 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
0014441205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014444905

DigiKey Part Number
0014444905-ND
Manufacturer
Manufacturer Product Number
0014444905
Description
CONN PLUG 5POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014444905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
86432,70936 Kč28 260,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,70936 Kč
Unit Price with VAT:39,57833 Kč